Arrow Electronic Components Online
AK5704EN|AKMSEMI|simage
AK5704EN|AKMSEMI|limage
Analog to Digital Converters - ADCs

AK5704EN

4-Channel Dual ADC 192ksps 32-bit Serial 28-Pin QFN EP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Resolution
    32bit
  • Number of ADCs
    2
  • Number of Input Channels
    4
  • Sampling Rate
    192ksps
  • Interface Type
    Serial (I2C)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    2.02Vp-p
  • Signal to Noise Ratio
    105dB(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources