Arrow Electronic Components Online
AK5574EN|AKMSEMI|simage
AK5574EN|AKMSEMI|limage
Analog to Digital Converters - ADCs

AK5574EN

4-Channel Quad ADC Delta-Sigma 768ksps 32-bit Serial (3-Wire, I2C, SPI) 48-Pin QFN EP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    32bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    768ksps
  • Interface Type
    Serial (3-Wire, I2C, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±2.9Vp-p
  • Signal to Noise Ratio
    127dB(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources