Arrow Electronic Components Online
AK4621EF|AKMSEMI|simage
AK4621EF|AKMSEMI|limage
Audio CODECs

AK4621EF

General Purpose Audio Codec 2ADC / 2DAC Ch 30-Pin VSOP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    2
  • Number of DAC Outputs
    2
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3|4.75
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.25
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    5.6
  • Package Length
    9.7
  • PCB changed
    30
  • Standard Package Name
    SO
  • Supplier Package
    VSOP
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources