Arrow Electronic Components Online
AK4490EN|AKMSEMI|simage
AK4490EN|AKMSEMI|limage
Digital to Analog Converters - DACs

AK4490EN

DAC 2-CH Delta-Sigma 32-bit 48-Pin QFN EP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    32bit
  • Conversion Rate
    768ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Serial (3-Wire, I2C)
  • Output Type
    Voltage
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    3/4.75
  • Power Supply Type
    Analog and Digital
  • Signal to Noise Ratio
    123dB(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources