Digital to Analog Converters - DACs
AK4436VN
108dB 768kHz 32bit 6-Channel Audio DAC
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32