Arrow Electronic Components Online
AK4136VQ|AKMSEMI|simage
AK4136VQ|AKMSEMI|limage
Data Conversion Misc

AK4136VQ

Sample Rate Converter 48-Pin LQFP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Sample Rate Converter
  • Resolution
    32bit
  • Conversion Rate (ksps)
    384
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources