Asahi Kasei Microdevices CorporationAK4127VFData Conversion Misc
Sample Rate Converter 192ksps 24bit 30-Pin VSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Sample Rate Converter | |
| 24bit | |
| 192 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5.6 mm |
| Package Length | 9.7 mm |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | VSOP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
