Arrow Electronic Components Online
AK15058C|LTLFUWIC|simage
AK15058C|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

AK15-058C

TVS Diode Single Bi-Dir 58V 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    64
  • Maximum Clamping Voltage (V)
    110
  • Maximum Reverse Stand-Off Voltage (V)
    58
  • Maximum Peak Pulse Current (A)
    15000
  • Maximum Reverse Leakage Current (uA)
    20
  • Test Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    16
  • Package Width
    14.5
  • Package Length
    7.41
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources