Arrow Electronic Components Online
AK1332|ASSMANN|simage
AK1332|ASSMANN|limage
Cable Assembly Other

AK133-2

D-Sub cables Extension cable DB female 25 pins + 25 wire cable shielded, 28 AWG + DB female 25 pins, 2m, beige

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    25
  • Color
    Beige
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources