Arrow Electronic Components Online
AK09912C|AKMSEMI|simage
AK09912C|AKMSEMI|limage
Hall Effect Sensors

AK09912C

Hall Effect Sensor 1.8V/2.5V/3.3V 14-Pin WLCSP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.5 mm
  • Package Width
    1.6 mm
  • Package Length
    1.6 mm
  • PCB changed
    14
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    14
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources