Arrow Electronic Components Online
AIUR16273K|ABRACON|simage
AIUR16273K|ABRACON|limage
Inductor Leaded

AIUR-16-273K

Inductor Power Unshielded Drum Core 27000uH 10% 10KHz Ferrite 0.03A 66Ohm DCR RDL Box

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    27000u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    0.03
  • Maximum Saturation Current (A)
    0.033
  • Maximum DC Resistance (Ohm)
    66
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    3
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Maximum Product Diameter (mm)
    7
  • Maximum Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources