Arrow Electronic Components Online
AIKRIX106S4|EINFOCHP|simage
AIKRIX106S4|EINFOCHP|limage
System on Modules - SOM

Aikri-X10-6S-4

QCS610 System on Module

eInfochips
Datasheets 

The Aikri-X10-6S-4 System-on-Module is based on Qualcomm® QCS610 comprising 64-bit Octa-Core ARM® Cortex™ CPU, Qualcomm® Hexagon™ DSP and an integrated Qualcomm® Adreno™ 608 GPU. Multi-core processing and advanced video codec offer high-resolution video capture at low power. The module offers tight system integration and optimization for superior performance and power efficiency. It also offers multiple connectivity solutions with integrated Qualcomm® Wi-Fi 802.11a/b/g/n/ac and Bluetooth 5.0. The design is also pin-compatible and software compatible with Qualcomm® QCS410 making it an ideal choice to kick-start development of IoT, camera and wearable devices.

In addition to the SoM, eInfochips also offers the Aikri-X10-6D-4, the development kit based on QCS610, for benchmarking and PoC development.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    EA
  • Processor Type
    Qualcomm
  • Processor Family
    Snapdragon
  • Processor Number
    QCS 610
  • Processor Cores
    Octa Core
  • Processor Speed (Hz)
    2.2G
  • JTAG Support
    No
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    4G
  • UART
    0
  • USART
    0
  • SPI
    0
  • I2C
    1
  • CAN
    0
  • USB
    3
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    1@Headset/3@Analog/3@Digital
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Display Interface
    MIPI-DSI
  • Audio
    WCD9341
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    5/12
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources