Arrow Electronic Components Online
AIKB30N65DF5ATMA1|INFINEON|simage
AIKB30N65DF5ATMA1|INFINEON|limage
IGBT Chip

AIKB30N65DF5ATMA1

Trans IGBT Chip N-CH 650V 55A 188W Automotive AEC-Q100 3-Pin(2+Tab) TO-263 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    650
  • Typical Collector-Emitter Saturation Voltage (V)
    1.6
  • Maximum Continuous DC Collector Current (A)
    55
  • Maximum Gate Emitter Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    188
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.45(Max) mm
  • Package Length
    10.31(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources