Arrow Electronic Components Online
AIDW40S65C5XKSA1|INFINEON|simage
AIDW40S65C5XKSA1|INFINEON|limage
Rectifiers

AIDW40S65C5XKSA1

Diode Schottky SiC 650V 40A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    650
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    40
  • Peak Non-Repetitive Forward Surge Current (A)
    182
  • Maximum Forward Voltage (V)
    1.7
  • Peak Reverse Current (uA)
    120
  • Maximum Diode Capacitance (pF)
    1138(Typ)
  • Maximum Power Dissipation (mW)
    183000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    15.8
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources