Arrow Electronic Components Online
AIAC1812R10JT|ABRACON|simage
AIAC1812R10JT|ABRACON|limage
Inductor Surface Mount

AIAC-1812-R10J-T

Inductor RF Wirewound 0.1uH 5% 150MHz 100Q-Factor Air 2.5A 0.01Ohm DCR T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Air
  • Inductance (H)
    0.1u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    150M
  • Maximum DC Current (A)
    2.5
  • Maximum DC Resistance (Ohm)
    0.01
  • Minimum Quality Factor
    100
  • Quality Test Frequency (Hz)
    150M
  • Minimum Self Resonant Frequency (Hz)
    1200M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    3.7

Documentation and Resources

Datasheets
Design resources