Arrow Electronic Components Online
AI3736PC28R|PUIAUDIO|simage
AI3736PC28R|PUIAUDIO|originalImage
Audio Indicators and Alerts

AI-3736-P-C28-R

Audio Indicator Piezo 4VDC 28VDC 8mA 12VDC 90dBAdBA 3100Hz to 4100Hz Panel Mount Screw

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4100
  • Frequency Range (Hz)
    3100 to 4100
  • Minimum Sound Pressure (dBA)
    90dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    4VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    8
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (mm)
    37.8
  • Product Height (mm)
    23.5

Documentation and Resources

Datasheets
Design resources