Arrow Electronic Components Online
AI000503E36|MUELLER|simage
AI000503E36|MUELLER|limage
Test and Measurement Accessories

AI-000503E-36

Grounding Cable Accessory

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Grounding Cable
  • Packaging
    Bulk
  • Product Weight (g)
    279
  • Dimensions (mm)
    914.4

Documentation and Resources

Datasheets
Design resources