Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Backshells
Shell Size
18
Connector Type
Connector Circular
Angular Function
90°
Body Material
Thermoplastic
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Color
Black
Style
Backshell
Product Diameter (mm)
41
Product Length (mm)
73.9

