Arrow Electronic Components Online
AHDP061820PNWTA|SINE|simage
AHDP061820PNWTA|SINE|limage
Connector Circular

AHDP06-18-20PN-WTA

Conn Circular PIN 20 POS ST Cable Mount 20 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    20
  • Number of Terminals
    20
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    18-20
  • Wire Size (AWG)
    (14-20)/(16-22)
  • Less Contact
    Yes
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    13/7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    1000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    44.4
  • Product Length (mm)
    38.5

Documentation and Resources

Datasheets
Design resources