Arrow Electronic Components Online
AHDM062416PN059|AMPHENOL|simage
AHDM062416PN059|AMPHENOL|limage
Connector Circular

AHDM06-24-16PN-059

Conn Circular PIN 16 POS ST Cable Mount 16 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    PIN
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources