Arrow Electronic Components Online
AGP15GNEW|ASSMANN|simage
AGP15GNEW|ASSMANN|limage
Backshells

AGP 15 G-NEW

Backshell 180° A Shell Size Plastic

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    A
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Plastic
  • Color
    Black
  • Style
    Backshell
  • Product Length (mm)
    39.6

Documentation and Resources

Datasheets
Design resources