Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
AGC-15-R
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Electronic Circuit
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
15
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
1000@32VAC
Typical Melting I2t (A²S)
807.75
Typical Cold Resistance (Ohm)
0.005
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
1.81
Product Length (mm)
32.82
Product Diameter (mm)
6.76
Fuse Material
Glass
Mounting
Holder

