Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
0.7
Peak Non-Repetitive Forward Surge Current (A)
15
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
100
Peak Reverse Recovery Time (ns)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

