Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
CW
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
12
Maximum Gate Threshold Voltage (V)
2.6
Maximum VSWR
65
Maximum Gate-Source Leakage Current (nA)
1
Maximum IDSS (uA)
10
Typical Input Capacitance @ Vds (pF)
107@7.5V
Typical Reverse Transfer Capacitance @ Vds (pF)
2.7@7.5V
Typical Output Capacitance @ Vds (pF)
56@7.5V
Typical Forward Transconductance (S)
9.8
Maximum Power Dissipation (mW)
182000
Maximum Output Power (W)
7.3(Typ)
Typical Power Gain (dB)
15.6(Max)
Maximum Frequency (MHz)
941
Minimum Frequency (MHz)
136
Typical Drain Efficiency (%)
71
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.83(Max) mm
Package Width
5.97(Max) mm
Package Length
6.73(Max) mm
PCB changed
3
Supplier Package
PLD-1.5W
Pin Count
3

