Arrow Electronic Components Online
AFM92NC|ORIONFAN|simage
AFM92NC|ORIONFAN|limage
Flow Sensors

AFM-92NC

Flow Sensor Air

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Medium
    Air
  • Package Height
    7.5
  • Package Width
    17.5
  • Package Length
    34

Documentation and Resources

Datasheets
Design resources