Arrow Electronic Components Online
AFE7900IALK|TI|simage
AFE7900IALK|TI|originalImage
RF Transceivers

AFE7900IALK

RF Transceiver 400-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum Data Rate
    29.5Gbps
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    7400
  • Operating Band Frequency (MHz)
    5 to 7400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.15(Max)
  • Package Width
    17.2(Max)
  • Package Length
    17.2(Max)
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    400

Documentation and Resources

Datasheets
Design resources