Arrow Electronic Components Online
AFE7683IABJ|TI|simage
AFE7683IABJ|TI|limage
Analog Front End - AFE

AFE7683IABJ

AFE General Purpose 4 ADC 14bit 400-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    General Purpose
  • Number of Channels per Chip
    6
  • Number of ADCs
    4
  • Resolution (bit)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.08 mm
  • Package Width
    17.2(Max) mm
  • Package Length
    17.2(Max) mm
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    400

Documentation and Resources

Datasheets
Design resources