Arrow Electronic Components Online
AFE4900YZR|TI|simage
AFE4900YZR|TI|limage
Analog Front End - AFE

AFE4900YZR

AFE General Purpose 1 ADC 8bit 30-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    General Purpose
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Number of ADC Inputs
    1
  • Resolution (bit)
    8
  • Interface Type
    Serial (I2C, SPI)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    30
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    30
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources