Analog Front End - AFE
AFE44I30YZT
AFE General Purpose 1 ADC 24bit 2.5V/3.3V 30-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
4
Number of ADCs
1
Number of ADC Inputs
1
Resolution (bit)
24
Interface Type
I2C
Minimum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.1
Package Length
2.6
PCB changed
30
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
30

