Arrow Electronic Components Online
AFE1203E/1K|TI|simage
AFE1203E/1K|TI|limage
Analog Front End - AFE

AFE1203E/1K

AFE Telecom 1 ADC 14bit 3.3V/5V 48-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    HDSL
  • Category
    Telecom
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Number of ADC Inputs
    2
  • Sampling Rate (ksps)
    2320
  • Resolution (bit)
    14
  • Minimum Operating Supply Voltage (V)
    3.15|4.75
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Input Voltage Range
    ±3V(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.79(Max) - 0.2(Min)
  • Package Width
    7.59(Max)
  • Package Length
    16(Max)
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources