Blowers and Fans
AFB1224HE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
7 to 27.6
Line Current (A)
0.24
Power Rating (W)
5.76
Typical Speed (r/min)
2600
Maximum Airflow (CFM)
105.94
Maximum Pressure
0.3inH2O
Noise Level (dB)
41
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

