Arrow Electronic Components Online
AF8GUD3WAAXX|ATPELECT|simage
AF8GUD3WAAXX|ATPELECT|limage
Flash Cards

AF8GUD3-WAAXX

Flash Card 8G-byte MicroSDHC Card

ATP Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    AF8GUD3-WAAXX
  • Automotive
    Yes
  • PPAP
    Unknown
  • Card
    MicroSDHC Card
  • Chip Density (byte)
    8G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Socket
  • Package Height
    1 mm
  • Package Width
    11 mm
  • Package Length
    15 mm

Documentation and Resources

Datasheets
Design resources