Arrow Electronic Components Online
AF54RHC14ANTJ|APOGEESE|simage
AF54RHC14ANTJ|APOGEESE|limage
Inverters and Schmitt Triggers

AF54RHC14ANT-J

Inverter Schmitt Trigger 6-Element

Apogee Semiconductor
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Logic Family
    HC
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    45@1.65V to 1.95V|28@2.3V to 2.7V|21@3V to 3.6V|15@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    45
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    120
  • Maximum Quiescent Current (uA)
    210
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended

Documentation and Resources

Datasheets
Design resources