Solid State Drives - SSDs
AF4GSSGH-AACXP
Solid State Drive USB 2.0 4Gbyte 240Mbps Read 200Mbps Write
ATP ElectronicsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacity (byte)
4G
Maximum Read Speed (Mbps)
240
Maximum Write Speed (Mbps)
200
Style
Solid State Drive
Interface Type
USB 2.0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
36.9
Product Depth (mm)
26.6
Product Height (mm)
9.5

