Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8523.59.00.00
Automotive
Yes
PPAP
Unknown
Card
SD Card
Chip Density (byte)
4G
Programmability
Yes
Interface Type
SD
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Package Height
2.1
Package Width
24
Package Length
32

