Arrow Electronic Components Online
AEVA1251|PANASONI|limage
AEVA1251|PANASONI|originalImage
Power Relays

AEVA1251

Power Relay 12VDC 250A SPST-NO(84.5x42.5x74.5)mm Screw Mount

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.45
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    500
  • Coil Resistance (Ohm)
    24
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum DC Switching Voltage (V)
    500
  • Maximum Switching Current (A)
    250
  • Operate Time (ms)
    50
  • Release Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Screw Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    400
  • Product Length (mm)
    84.5
  • Product Depth (mm)
    42.5
  • Product Height (mm)
    74.5

Documentation and Resources

Datasheets
Design resources