Arrow Electronic Components Online
AEV250GAN|ALTRANMA|limage
AEV250GAN|ALTRANMA|originalImage
Contactors

AEV250-GAN

High Voltage DC Contactor

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Product Weight (g)
    430
  • Contact Form
    1 Form X|1 Form A
  • Seal
    Hermetic Seal
  • Minimum Dropout Voltage
    18VDC
  • Contactor Type
    DC Contactor
  • DC Coil Voltage (V)
    48 to 72
  • Contact Arrangement
    SPST-NO-DM|SPST-NO
  • Maximum DC Switching Voltage (V)
    1000
  • Maximum Current Rating (A)
    500
  • Mounting
    Flange Mount
  • Termination Style
    Stud Terminal/Wire Lead
  • Maximum Pick-Up Voltage
    32VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources