DC to DC Converter and Switching Regulator Module
AEE03A18-LS
Module DC-DC 1-OUT 5V 3A 15W 4-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
3
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Output Type
Fixed
Mounting
Through Hole
Package Height
11.3
Package Width
25.4
Package Length
50.8
PCB changed
4
Pin Count
4

