Arrow Electronic Components Online
AEE01AA36LS|ARTESYNP|simage
AEE01AA36LS|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AEE01AA36-LS

Module DC-DC 2-OUT -5V/5V 1.5A/1.5A 15W 5-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    18
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    1.5
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Line Regulation
    0.5%
  • Efficiency (%)
    84
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.3
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources