Arrow Electronic Components Online
ADXRS290BCEZ|ADI|simage
ADXRS290BCEZ|ADI|limage
Gyroscopes

ADXRS290

MEMS Dual Axis 18-Pin LGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Dual
  • Typical Sensitivity (mV/°/s)
    5
  • Typical Angular Rate Noise Density (°/s/rtHz)
    0.004
  • Technology
    MEMS
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Current (mA)
    7.8(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Linearity
    No
  • Linearity Error (%)
    ±2
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.2 mm
  • Package Width
    4.5 mm
  • Package Length
    5.8 mm
  • PCB changed
    18
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    18
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources