Arrow Electronic Components Online
ADXL356TEZEPRL7|ADI|simage
ADXL356TEZEPRL7|ADI|limage
Accelerometers

ADXL356TEZ-EP-RL7

Accelerometer Triple ±10g/±40g 2.5V 73.6mV/g to 86.4mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±10/±40
  • Device Sensitivity Range
    73.6mV/g to 86.4mV/g|18.4mV/g to 21.6mV/g
  • Resonant Frequency (kHz)
    5.5
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    2.25
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    14
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources