Top Searched
Accelerometers
ADXL354BEZ-RL7
Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R
Analog DevicesThe ADXL354BEZ-RL7 by Analog Devices is a low noise, low drift, low power, 3-axis MEMS accelerometer perfect for applications such as:
- Platform stabilization systems
- Robotics
- Seismic imaging
- Structural health monitoring
- Inertial measurement units (IMUs)
This unit also includes an integrated temperature sensor, adjustable analog output bandwidth, and an exceptionally wide operating temperature range (−40°C to +125°C). Add in selectable measurement ranges (±2 g and ±4g) and a compact form factor and you have the ideal component for a wide variety of designs and applications.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4
Device Sensitivity Range
368mv/g to 432mv/g|184mv/g to 216mv/g
Resonant Frequency (kHz)
2.4
Output Type
Analog
Minimum Operating Supply Voltage (V)
2.25
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2 mm
Package Width
6 mm
Package Length
6 mm
PCB changed
14
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
14
Lead Shape
No Lead

