Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4/±8/±16
Resonant Frequency (kHz)
400(Max)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
3 mm
Package Length
5 mm
PCB changed
14
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
14
Lead Shape
No Lead

