Arrow Electronic Components Online
ADXL314WBCPZRL|ADI|simage
ADXL314WBCPZRL|ADI|limage
Accelerometers

ADXL314WBCPZ-RL

Accelerometer Triple ±200g 2.5V/3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

ADXL314: ±200g Range, 3-Axis Digital Accelerometer

The ADXL314 is a ±200g range, 13-bit resolution, 3-axis digital accelerometer. The digital output data is formatted as 16-bit, twos complement data and is accessible through a serial peripheral interface (SPI), 3-wire or 4-wire, or an I2C digital interface.



Key Features and Benefits

  • AEC-Q100 qualified across extended –40°C to +125°C temperature range
  • ±200g measurement range at 50 μA/170 μA operating current
  • Up to 3200 Hz output data rate to accurately detect shock events


Applications

  • Automotive: Smart tire, EDR, battery pack monitoring, event data recorder
  • Energy: Battery pack monitoring


Evaluation Board

The ADXL314 can be evaluated with the EVAL-ADXL314-SDP EVAL-ADXL314-SDP



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±200
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.43 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources