Arrow Electronic Components Online
ADXL312WACPZRL|ADI|simage
ADXL312WACPZRL|ADI|limage
Accelerometers

ADXL312WACPZ-RL

Accelerometer Triple ±1.5g/±3g/±6g/±12g 2.5V/3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±1.5/±3/±6/±12
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.43 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources