Arrow Electronic Components Online
ADXL206HDZ|ADI|simage
ADXL206HDZ|ADI|limage
Accelerometers

ADXL206HDZ

Accelerometer Dual ±5g 5V 296mV/g to 328mV/g 8-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Dual
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±5
  • Device Sensitivity Range
    296mV/g to 328mV/g
  • Resonant Frequency (kHz)
    5.5
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    2.67
  • Package Width
    7.37
  • Package Length
    13.21
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources