In-Circuit Programmers, Emulators and Debuggers
ADVANCED-BQMTESTER
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Programmer
Supported Device Technology
Battery Management
Supported Device
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x
Development Software
bqMTester
Operating Systems
Win XP|Win 7
Windows
Win XP|Win 7
PC Interface Type
USB
Maximum Operating Supply Voltage (VDC)
5(Typ)

