Arrow Electronic Components Online
ADV7392BCPZREEL|ADI|limage
ADV7392BCPZREEL|ADI|simage
Video Encoders/Decoders

ADV7392BCPZ-REEL

Video Encoder 3 DAC 10bit 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Encoder
  • ADC/DAC Resolution (bit)
    10
  • Number of DACs
    3
  • Signal to Noise Ratio (dB)
    75
  • Standard Input Type
    CCIR-656|ITU-R BT.1358
  • Standard Output Type
    NTSC|PAL
  • Minimum Operating Supply Voltage (V)
    1.71|2.6
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.465|3.63
  • Typical Supply Current (mA)
    1|4|81|122
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources