Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
No
Type
Encoder
ADC/DAC Resolution (bit)
10
Number of DACs
3
Signal to Noise Ratio (dB)
75
Standard Input Type
CCIR-656|ITU-R BT.1358
Standard Output Type
NTSC|PAL
Minimum Operating Supply Voltage (V)
1.71|2.6
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.465|3.63
Typical Supply Current (mA)
1|4|81|122
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

