Arrow Electronic Components Online
ADV7343WBSTZ|ADI|simage
ADV7343WBSTZ|ADI|limage
Video Encoders/Decoders

ADV7343WBSTZ

Video Encoder 6 DAC 11bit Automotive AEC-Q100 64-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Encoder
  • ADC/DAC Resolution (bit)
    11
  • Number of DACs
    6
  • Signal to Noise Ratio (dB)
    58
  • Standard Output Type
    NTSC|PAL
  • Minimum Operating Supply Voltage (V)
    1.71|2.6|2.97
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.465|3.63
  • Typical Supply Current (mA)
    1|10|122|140
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources